|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SRGP200200
Manufacturer Part #:

SRGP200200

Manufacturer:

Description:
Encoders Hollow shaft 20 dtnt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Mechanical Encoders
Resolution: 10 PPR
Number of Detents: 20 Detent
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Hollow
With Switch: No Switch
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ALPS

Manufacturer Part #:
Description:
Encoders 5 Volts Through Hole

Compare With Current Part


This product is also available in:
126916482 142336017 1449496955-1013-17false