|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SPVT210101
Manufacturer Part #:

SPVT210101

Manufacturer:

Description:
Detector Switches 1 mAmp at 5 Volts 0.4 N
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Detector Switches
RoHS: RoHS Compliant Details
Operation Direction: Left
Contact Rating: 1 mA at 5 V
Operating Force: 0.4 N
Termination Style: SMD/SMT
Packaging: Reel
Brand: ALPS
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,318
DMP2160UW-7 MOSFET 18,336
APT1608SURCK Standard LEDs - SMD 65,673
150060GS75000 Standard LEDs - SMD 16,520
709155001610004 Board to Board & Mezzanine Connectors 18,564
ERJ-2RKF1001X Thick Film Resistors - SMD 1,488,285
ERJ-2RKF3002X Thick Film Resistors - SMD 92,454
2N7002LT3G MOSFET 47,008
LMK105BJ474KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,287
SPVT110102 Detector Switches 4,967
Real Time Availability
Stock:
1,398 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
25:
$0.633
50:
$0.586
100:
$0.562
500:
$0.493
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.493
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133639882 171030384 165583196 167387259 189371948