Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SPVF140100
Manufacturer Part #:

SPVF140100

Manufacturer:

Description:
Detector Switches BI-DIR 30.6gf PCB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Detector Switches
RoHS: RoHS Compliant Details
Operation Direction: Bi-Directional
Contact Rating: 1 mA at 5 V
Operating Force: 0.3 N
ON Travel: 4.7 mm
Termination Style: PCB
Brand: ALPS
Body Size: 9 mm L x 3.5 mm W x 4.8 mm H
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKSVCAE010 Tactile Switches 2,096
SKSWAHE010 Tactile Switches 956
B3U-1000P Tactile Switches 61,256
KMR211G LFS Tactile Switches 38,810
108-0902-001 Test Plugs & Test Jacks 40,592
108-0903-001 Test Plugs & Test Jacks 37,264
8341-10ML Soldering Flux 1,247
24-6040-0027 Solder 301
FDN306P MOSFET 21,885
FDN340P MOSFET 19,512
Real Time Availability
Stock:
148 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 148 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  50: $0.45
  100: $0.41
  500: $0.31
  1,000: $0.28
  2,000: $0.24
  4,000: $0.23

To add to a project, please Log In.

171030384 167387259