|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SKRPAD
Manufacturer Part #:

SKRPADE010

Manufacturer:

Description:
Tactile Switches 4.2x3.2x2.5mm 408gf
Mouser Online Catalog Page 1,864, Mouser Online Catalog
PDF Page 1,864, PDF Catalog Page
SKRPADE010 Datasheet SKRPADE010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: ALPS
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Stem Height: 2.5 mm
Operating Force: 4 N
Current Rating: 50 mA
Voltage Rating DC: 16 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Leadless
Color: Black
Series: SKRP
Packaging: Reel
Height: 2.5 mm
Length: 4.2 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 4000
Tradename: TACT Switch
Travel: 0.2 mm
Width: 3.2 mm
Part # Aliases: SKRPAD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKRPABE010 Tactile Switches 124,150
47346-0001 USB Connectors 604
CSTCE16M0V53ZW-R0 Resonators 16,986
ATMEGA328P-MMH 8-bit Microcontrollers - MCU 1,133
06035A160JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,591
SKQGADE010 Tactile Switches 68,380
KSR251GLFS Tactile Switches 19,811
4863 Standoffs & Spacers 1,244
LQH55DN2R2M03L Fixed Inductors 2,243
SKRPACE010 Tactile Switches 1,885
Real Time Availability
Stock:
37,824 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
50:
$0.652
100:
$0.586
500:
$0.489
$0.391
$0.369
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.141
$0.13
$0.121
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136891005 165583196 167387259 171030384 189371948 198882769 133639882