|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SKRPAB
Manufacturer Part #:

SKRPABE010

Manufacturer:

Description:
Tactile Switches 4.2x3.2x2.5mm 160gf
Mouser Online Catalog Page 1,864, Mouser Online Catalog
PDF Page 1,864, PDF Catalog Page
SKRPABE010 Datasheet SKRPABE010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: ALPS
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Stem Height: 2.5 mm
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 16 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Leadless
Color: Transparent
Series: SKRP
Packaging: Reel
Contact Plating: Silver
Height: 2.5 mm
Length: 4.2 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 4000
Tradename: TACT Switch
Travel: 0.2 mm
Width: 3.2 mm
Part # Aliases: SKRPAB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
SKQMASE010 Tactile Switches 129,562
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
KMR211G LFS Tactile Switches 25,088
TPS63020DSJT Voltage Regulators - Switching Regulators 3,779
RK73Z1ETTP Thick Film Resistors - SMD 956,708
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
MD60-19P HDMI, Displayport & DVI Connectors 309
SKRPACE010 Tactile Switches 1,718
Real Time Availability
Stock:
111,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
50:
$0.298
100:
$0.274
500:
$0.243
$0.227
$0.211
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.178
$0.148
$0.123
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 189371948 167387259 198882769 133639882 136891005 171030384