Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKRKAE
Manufacturer Part #:

SKRKAEE010

Manufacturer:

Description: Tactile Switches 3.9x2.9x2.0mm 160gf
Silverlight Page 1,831, Mouser Enhanced Catalog
PDF Page 1,831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.57 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Mounting Style: SMD/SMT
Stem Height: 2 mm
Illumination: Not Illuminated
Packaging: Reel
Contact Plating: Silver
Operating Temperature Range: - 20 C to + 70 C
Series: SKRK
Factory Pack Quantity: 4500
Termination Style: Solder Pad
Travel: 0.13 mm
Part # Aliases: SKRKAE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38,508 Can Ship Immediately

On Order: 27000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  50: $0.64
  100: $0.58
  500: $0.48
  1,000: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
  4,500: $0.12
  9,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
GRM155R71A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SKRTLAE010
Tactile Switches 4.46x3.5x3.3mm 160gf with guide b ...
ALPS
1: $0.78
SKHMQKE010
Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Co ...
ALPS
1: $0.24
CC2531F256RHAT
RF System on a Chip - SoC SOC Sol for IEEE 802.15. ...
Texas Instruments
1: $9.63
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Toyocom
1: $0.80
TPS76933DBVR
Low Dropout Regulators - LDO Ultra Low-Power 100-m ...
Texas Instruments
1: $0.84
7111S2015X02LF
Memory Card Connectors SIM CARD S20 CONNECTOR
FCI
1: $0.90
ECS-320-13-42-CKM-TR
Crystals 32MHz 10ppm BlueTooth / Zigbee
ECS
1: $1.74
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $1.01
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
LQG15HS6N8J02D
Fixed Inductors 6.8nH 5% Hi-Freq
Murata Electronics
1: $0.10
GRM1555C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.19
LQG15HS2N0S02D
Fixed Inductors 2.0 NH +/-.3NH
Murata Electronics
1: $0.10
SI2303CDS-T1-GE3
MOSFET 30V 2.7A 2.3W 190 mohms @ 10V
Vishay/Siliconix
1: $0.50
EL-19-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 39mcd
Everlight
1: $0.23

167387259 171030384