Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKQUDB
Manufacturer Part #:

SKQUDBE010

Manufacturer:

Description: Multi-Directional Switches 4-direction 160gf w/ cntr push 320gf
Silverlight Page 1,844, Mouser Enhanced Catalog
PDF Page 1,844, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: TACT
Directional Resolution: 4
Switch Contact Rating: 50 mA at 12 VDC
Center Push: Yes
Directional Operating Force: 1.57 N
Termination Style: SMD/SMT
Body Size: 10.7 mm L x 10.7 mm W x 3.15 mm H
Stem Height: 7.1 mm
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: SKQUDB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5494 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.12
  25: $1.98
  50: $1.34
  100: $1.09
  500: $0.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.94
  1,000: $0.88
  2,500: $0.82
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TCLD1000
Transistor Output Optocouplers Photodarlington Out ...
Vishay Semiconductors
1: $0.38
CSTCE16M0V53C-R0
Resonators 16MHZ 0.5% 5pF
Murata Electronics
1: $1.02
MCP1802T-3302I/OT
Low Dropout Regulators - LDO Hi PSRR 300 mA LDO Vi ...
Microchip Technology
1: $0.58
CG0402MLC-05LG
ESD Suppressors CHIP GUARD 5VOLT
Bourns
1: $0.17
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
CX3225SB16000D0FLJZZ
Crystals 16000kHz -30C +85C
AVX
1: $1.81
BQ24090DGQT
Battery Management 1A,Sgl Inp,Sgl Cell Li-Ion Batt ...
Texas Instruments
1: $1.11
KLDX-0202-B-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Kycon
1: $0.83
ERJ-6GEYJ103V
Thick Film Resistors - SMD 0805 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
T491A686K006AT
Tantalum Capacitors - Solid SMD 6.3volts 68uF 10%
Kemet
1: $0.73
SKQUCAA010
Multi-Directional Switches 4-direction 160gf w/ 32 ...
ALPS
1: $2.70
29331
Screws & Fasteners M2.5 6.0mm NYL SCRW
Keystone Electronics
1: $0.23
M1255-2545-AL
Standoffs & Spacers 8mm METRIC STANDOFF
RAF Electronic Hardware
1: $0.42
NTR4170NT1G
MOSFET NFET SOT23 30V 4A TR
ON Semiconductor
1: $0.14
CX3225SB12000D0FLJZZ
Crystals 12000kHz -30C +85C
AVX
1: $1.44
KSS343GLFG
Tactile Switches Switch Tact Gold 400 Gf Gullwing
C&K Components
14300: $0.39

171030384