Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKQUCA
Manufacturer Part #:

SKQUCAA010

Manufacturer:

Description: Multi-Directional Switches 4-direction 160gf w/ 320gf cntr push
Silverlight Page 1,844, Mouser Enhanced Catalog
PDF Page 1,844, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: TACT
Directional Resolution: 4
Switch Contact Rating: 50 mA at 12 VDC
Center Push: Yes
Directional Operating Force: 1.57 N
Termination Style: PCB
Body Size: 10.7 mm L x 10.7 mm W x 3.15 mm H
Stem Height: 7.1 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: SKQUCA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4890 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.70
  25: $2.48
  50: $2.20
  100: $1.51
  500: $0.98
  1,000: $0.84
  2,500: $0.814
  5,000: $0.79
  10,000: $0.766

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
SKQUDBE010
Multi-Directional Switches 4-direction 160gf w/ cn ...
ALPS
1: $3.12
TPA511GLFS
Multi-Directional Switches NAVIGATION
C&K Components
1: $1.45
SKHMQKE010
Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Co ...
ALPS
1: $0.24
PEC11-4215F-S0024
Encoders SWITCH 24 DET
Bourns
1: $1.85
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
ABM7-20.000MHZ-D2Y-T
Crystals 20.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
KA7805ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.65
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.09
SKRHAAE010
Multi-Directional Switches 4 Dir Center Push 50mA ...
ALPS
1: $1.55
RKJXL100401V
Multi-Directional Switches 8-DIR W/ CNTR PUSH
ALPS
1: $5.20
SKQUBAE010
Multi-Directional Switches 4-direction 10mm 160gf
ALPS
1: $2.28
EG1218
Slide Switches PC MNT 3 PIN SLIDE
E-Switch
1: $0.78
RKJXS1004001
Multi-Directional Switches 8-direct 11.7x4.45mm lo ...
ALPS
100: $2.63

171030384