Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKQUAA
Manufacturer Part #:

SKQUAAA010

Manufacturer:

Description:
Multi-Directional Switches 4-direction 10mm 160gf snap-in
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: TACT
Directional Resolution: 4
Switch Contact Rating: 50 mA at 12 VDC
Current Rating: 50 mA at 12 VDC
Center Push: No
Directional Operating Force: 1.57 N
Termination Style: PCB
Brand: ALPS
Body Size: 10.7 mm L x 10.7 mm W x 3.15 mm H
Stem Height: 7.1 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: SKQUAA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 14,326
B32-1610 Switch Bezels / Switch Caps 13,174
T73YE103KT20 Trimmer Resistors - Through Hole 7,993
PS1240P02BT Audio Indicators & Alerts 22,706
SN74HC595N Counter Shift Registers 14,059
MCP1700-3302E/TO LDO Voltage Regulators 4,186
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 40,791
MF1/4DC1002F Metal Film Resistors - Through Hole 77,391
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ALPS

Manufacturer Part #:
Description:
Multi-Directional Switches 4 Dir Center Push 50mA 12V DC

Compare With Current Part

165583196 167387259 171030384