|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SKQNAE
Manufacturer Part #:

SKQNAED010

Manufacturer:

Description:
Tactile Switches RND 6.0x5.0mm 160gf
Mouser Online Catalog Page 1,866, Mouser Online Catalog
PDF Page 1,866, PDF Catalog Page
SKQNAED010 Datasheet SKQNAED010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: ALPS
Mounting Style: Through Hole
Stem Height: 7.1 mm
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Ground Terminal: Yes
Contact Form: SPST
Termination Style: Solder Pin
Series: SKQN
Packaging: Bulk
Height: 5 mm
Length: 6 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 2000
Tradename: TACT Switch
Travel: 0.25 mm
Part # Aliases: SKQNAE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
MOC3010M Triac & SCR Output Optocouplers 13,378
B3WN-6002 Tactile Switches 5,883
1N4148 Diodes - General Purpose, Power, Switching 129,803
1-2199298-9 IC & Component Sockets 6,704
1935174 Fixed Terminal Blocks 6,390
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,123
MAC15A8G Triacs 403
MO1C221J Metal Oxide Resistors 3,353
Real Time Availability
Stock:
100,668 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
50:
$0.20
100:
$0.18
500:
$0.15
$0.12
$0.11
$0.10
$0.086

To add to a project, please Log In.

165583196 167387259 133639882 136891005 171030384 198882769 189371948