|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKQNAC
Manufacturer Part #:

SKQNACD010

Manufacturer:

Description:
Tactile Switches RND 6.0x4.3mm 260gf
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: ALPS
Operating Force: 2.5 N
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: Yes
Contact Form: SPST
Termination Style: Solder Pin
Mounting Style: Through Hole
Stem Height: 7.1 mm
Packaging: Bulk
Height: 4.3 mm
Length: 6 mm
Operating Temperature Range: - 20 C to + 70 C
Series: SKQN
Factory Pack Quantity: 2000
Travel: 0.25 mm
Part # Aliases: SKQNAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ALPS

Manufacturer Part #:
Description:
Tactile Switches 50 mAmps at 12 Volts

Compare With Current Part

167387259 171030384