|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SKQMAS
Manufacturer Part #:

SKQMASE010

Manufacturer:

Description:
Tactile Switches 6.0x3.5x4.3mm 160gf
Mouser Online Catalog Page 1,864, Mouser Online Catalog
PDF Page 1,864, PDF Catalog Page
SKQMASE010 Datasheet SKQMASE010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: ALPS
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Stem Height: 4.3 mm
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: SKQM
Packaging: Reel
Contact Plating: Silver
Height: 4.3 mm
Length: 6 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 2000
Tradename: TACT Switch
Travel: 0.25 mm
Width: 3.5 mm
Part # Aliases: SKQMAS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
SKRPABE010 Tactile Switches 124,631
ERJ-8BWFR033V Current Sense Resistors - SMD 7,660
67503-1020 USB Connectors 7,119
TPS2066DGNR Power Switch ICs - Power Distribution 2,558
BD9104FVM-TR Voltage Regulators - Switching Regulators 2,818
MC74VHC1G50DFT2G Buffers & Line Drivers 25,002
MD60-19P HDMI, Displayport & DVI Connectors 339
BK1005HS241-TV EMI Filter Beads, Chips & Arrays 8,383
VLS4012ET-1R5N-CA Fixed Inductors 697
Real Time Availability
Stock:
129,722 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
50:
$0.559
100:
$0.504
500:
$0.405
$0.317
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.134
$0.126
$0.118
$0.111
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 136891005 198882769 189371948 167387259 133639882 171030384