Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 688-SKHHQY
Manufacturer Part #: SKHHQYA010
Manufacturer: ALPS
Description: Tactile & Jog Switches 6.0x6.0x7.0mm 260gf
Silverlight Page 1,579, Mouser Enhanced Catalog
PDF Page 1,579, PDF Catalog Page
PDF Data Sheet

Manufacturer: ALPS
Product Category: Tactile & Jog Switches
RoHS: RoHS Compliant Details
Operating Force: 2.55 N
Actuator: Top
Contact Current Rating: 50 mA at 12 VDC
Ground Terminal: Yes
Contact Form: SPST - NO
Switch Function: OFF - (ON)
Termination Style: Through Hole
Body Size: 6 mm L x 6 mm W x 7 mm H
Packaging: Bulk
Travel: 0.25 mm


Availability 
Stock: 
5,365 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.26
50 $0.20
100 $0.18
500 $0.15
1,000 $0.12
2,000 $0.11
4,000 $0.10
 
More: Get Quote

To add to a project, please Log In.