Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKHHLR
Manufacturer Part #:

SKHHLRA010

Manufacturer:

Description: Tactile Switches 6.0x6.0x8.35mm 160gf
Silverlight Page 1,832, Mouser Enhanced Catalog
PDF Page 1,832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.57 N
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Mounting Direction: Horizontal
Illumination: Not Illuminated
Packaging: Bulk
Operating Temperature Range: - 20 C to + 70 C
Series: SKHH
Factory Pack Quantity: 1000
Termination Style: Snap In
Travel: 0.25 mm
Part # Aliases: SKHHLR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41,374 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  50: $0.24
  100: $0.10
  500: $0.09
  1,000: $0.085
  2,000: $0.083
  4,000: $0.08
  6,000: $0.075
  8,000: $0.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D107M016AT
Tantalum Capacitors - Solid SMD 100uF 16V 20% D
Kemet
1: $1.49
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
T491D106M025AT
Tantalum Capacitors - Solid SMD 25v 10uF 20% "D"
Kemet
1: $1.07
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.35
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
BDW94C
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.96
BD03
DIP Switches / SIP Switches STD PROFILE 3 POS
C&K Components
1: $1.54
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
110-44-628-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $1.95
161-1640-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.04
4610H-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.58
UVZ1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27
C326C224M5U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.68
UVZ2D2R2MED
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.20
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
C322C393K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.58
FM4001-W
Rectifiers Vr/50V Io/1A T/R
Rectron
1: $0.23

171030384