Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKHHLQ
Manufacturer Part #:

SKHHLQA010

Manufacturer:

Description: Tactile Switches 6.0x6.0x8.35mm 100gf
Silverlight Page 1,832, Mouser Enhanced Catalog
PDF Page 1,832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 0.98 N
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Mounting Direction: Horizontal
Illumination: Not Illuminated
Packaging: Bulk
Operating Temperature Range: - 20 C to + 70 C
Series: SKHH
Factory Pack Quantity: 1000
Termination Style: Snap In
Travel: 0.25 mm
Part # Aliases: SKHHLQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,139 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  50: $0.24
  100: $0.10
  500: $0.08
  1,000: $0.07
  2,000: $0.06
  4,000: $0.056

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OD2510-12HB
Fans Fan 25x10 12VDC Ball Wire 2.7cfm 31dBA
Orion Fans
1: $13.26
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
PIC16F876A-I/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
7139DG
Heat Sinks TO-220 HORZ 28.3 TR
Aavid Thermalloy
1: $0.60
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
RK73H3ATTE6810F
Thick Film Resistors - SMD 1watts 681ohms 1%
KOA Speer
1: $0.69
CRCW12064K70FKEB
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
293D107X9016D2TE3
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay/Sprague
1: $1.61
RK73H3ATTE3010F
Thick Film Resistors - SMD 1watts 301ohms 1%
KOA Speer
1: $0.69
4610H-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.58
ABL-4.000MHZ-B2
Crystals +/-20ppm 4MHZ FUNDAMENTAL
ABRACON
1: $0.39
26-60-5080
Headers & Wire Housings R/A PCB HDR 8P TIN FRICTIO ...
Molex
1: $0.84
C322C393K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.58
C326C224M5U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.68
UVZ2D2R2MED
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.20

171030384