Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SKHHAM
Manufacturer Part #:

SKHHAMA010

Manufacturer:

Description: Tactile Switches 6.0x6.0x5.0mm 160gf
Silverlight Page 1,832, Mouser Enhanced Catalog
PDF Page 1,832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.57 N
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Mounting Direction: Vertical
Stem Height: 5 mm
Illumination: Not Illuminated
Packaging: Reel
Operating Temperature Range: - 20 C to + 70 C
Series: SKHH
Factory Pack Quantity: 1000
Termination Style: Snap In
Travel: 0.25 mm
Part # Aliases: SKHHAM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 78970 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.22
  50: $0.20
  100: $0.08
  500: $0.06
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.053
  2,000: $0.045
  4,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-29-1026
Headers & Wire Housings C-GRID SHUNT
Molex
1: $0.75
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
22-03-2031
Headers & Wire Housings VERT PCB HDR 3P TIN PLATIN ...
Molex
1: $0.30
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
RS45112A6A05
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $3.50
MAL202138108E3
Aluminum Electrolytic Capacitors - Leaded 1uF 63vo ...
Vishay/BC Components
1: $1.13
SKHHAPA010
Tactile Switches 6.0x6.0x9.5mm 160gf
ALPS
1: $0.26
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
EC12E24204A9
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $0.77
RJE05-188-0310
Ethernet & Telecom Connectors Contacts:8;unshield ...
Amphenol Commercial Products
1: $1.22
MF1/4LCT52R223J
Metal Film Resistors - Through Hole 1/4 WATT 22K O ...
KOA Speer
1: $0.07
TL071CN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.47
0312005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.29
1N4007-E3/73
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.45
SSL-LX5093GD
Standard LEDs - Through Hole Green, 568nm Diffused
Lumex
1: $0.11
161-3412-EX
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $1.14
796638-4
Pluggable Terminal Blocks 5.08MM RA HDR 4P
TE Connectivity / AMP
1: $0.72
03540101ZXGY
Fuse Holders 3AG 1 Pole MTG
Littelfuse
1: $1.05
CF1/4CT52R224J
Carbon Film Resistors - Through Hole 220K ohm 5%
KOA Speer
1: $0.15

171030384