Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SCZA1A0100
Manufacturer Part #:

SCZA1A0100

Manufacturer:

Description: Memory Card Connectors Connector for W-SIM (push-push type)
Silverlight Page 1,590, Mouser Enhanced Catalog
PDF Page 1,590, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: W-SIM
Pitch: 1.1 mm
Orientation: Horizontal
Mounting Style: SMD/SMT
Termination Style: Pin
Number of Rows: 1
Number of Contacts: 18
Voltage Rating: 500 V
Height: 30.2 mm
Insertion - Extraction Style: Push-Push
Length: 29.2 mm
Mating Cycles: 10 k
Mounting Type: Standard
Packaging: Tray
Factory Pack Quantity: 350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.36
  25: $7.23
  50: $6.08
  100: $5.35
  200: $4.69
  500: $4.18
  1,000: $3.72
  2,000: $3.35
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.23
15-92-2250
I/O Connectors 60P .05 R/A SHLD PLG
Molex
1: $14.71
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
SCZA2A0100
Memory Card Connectors Standard mount With boss L ...
ALPS
1: $4.34
ABM7-12.000MHZ-D2Y-T
Crystals 12.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
71781-0001
HDMI, Displayport & DVI Connectors PANEL MNT HEX S ...
Molex
1: $0.33
SCZA1A0500
Memory Card Connectors Standard mount W/o boss 1.2 ...
ALPS
1: $8.02
TSC2006IRTJT
Touch Screen Converters & Controllers Nano-Power T ...
Texas Instruments
1: $4.61
SCZA1A0200
Memory Card Connectors STD MOUNT W/ BOSS L TYPE
ALPS
1: $8.02
SCZA2A0200
Memory Card Connectors Standard mount
ALPS
1: $3.19
SCZA1A0600
Memory Card Connectors Standard mount With boss 1. ...
ALPS
1: $8.02
74HC157DB,118
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.36
1854/19 BK001
Hook-up Wire 24AWG 19/36 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $171.43

000000001