Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 688-SCKA1A0201
Manufacturer Part #: SCKA1A0201
Manufacturer: ALPS
Description: IC & Component Sockets Connector for 8mm CMOS Camera module
Silverlight Page 1,343, Mouser Enhanced Catalog
PDF Page 1,343, PDF Catalog Page
PDF Data Sheet

Manufacturer: ALPS
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Pitch: 0.9 mm
Number of Rows: 4
Number of Positions / Contacts: 24
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Operating Temperature Range: - 25 C to + 85 C
Insulation Resistance: 1000 M Ohms
Packaging: Reel


Availability 
Stock: 
331 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $2.49
25 $2.13
50 $1.78
100 $1.60
200 $1.42
500 $1.24
 
To purchase full reel, order in multiples of 1000.
More: Get Quote

To add to a project, please Log In.