|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SCHA4B0415
Manufacturer Part #:

SCHA4B0415

Manufacturer:

Description:
Memory Card Connectors Push-Push Card Connectorsmicro SD
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: -
Termination Style: SMD
Mounting Style: PCB
Brand: ALPS
Contact Material: -
Contact Plating: -
Height: 1.45 mm
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Length: 15.25 mm
Mating Cycles: 10 k
Mounting Type: Standard
Operating Temperature Range: - 20 C to + 70 C
Orientation: Right Angle
Packaging: Reel
Series: SCHA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,841
ERJ-2GE0R00X Thick Film Resistors - SMD 1,206,013
ERJ-2RKF1003X Thick Film Resistors - SMD 940,965
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,127
ERJ-2RKF1000X Thick Film Resistors - SMD 973,963
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
ERJ-2RKF2400X Thick Film Resistors - SMD 156,062
SCHD3A0100 Memory Card Connectors 1,354
Real Time Availability
Stock:
1,372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 1372 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
25:
$0.72
50:
$0.67
100:
$0.65
500:
$0.60
$0.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.56
$0.53
$0.51
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001