|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SCDE1C0102
Manufacturer Part #:

SCDE1C0102

Manufacturer:

Description:
Memory Card Connectors SD MMC xD Mem. stick
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Card Connectors
Card Type: Combination
Number of Contacts: 1
Number of Rows: 1 Row
Pitch: 1.27 mm
Termination Style: SMD
Mounting Style: -
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 225
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001