Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SCDA8A0201
Manufacturer Part #:

SCDA8A0201

Manufacturer:

Description:
Memory Card Connectors SD Memory/Multimedia Rev Mound Push-push
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Pitch: 1 mm
Mounting Style: -
Termination Style: SMD
Brand: ALPS
Insertion - Extraction Style: Push-Push
Mounting Type: Standard
Packaging: Reel
Series: SCDA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ALPS

Manufacturer Part #:
Description:
Memory Card Connectors SD Memory Card SMT Push-push type

Compare With Current Part

0000000015-1013-25false