Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SCDA7A0101
Manufacturer Part #:

SCDA7A0101

Manufacturer:

Description: Memory Card Connectors Push-Push Card Connectors SD
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Pitch: 1.1 mm
Orientation: Horizontal
Mounting Style: SMD/SMT
Termination Style: Pin
Number of Rows: 1
Number of Contacts: 9
Voltage Rating: 100 V
Height: 28.4 mm
Insertion - Extraction Style: Push-Push
Length: 27.5 mm
Mating Cycles: 10 k
Mounting Type: Standard
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,926 Can Ship Immediately

On Order: 2198 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  25: $1.09
  50: $1.01
  100: $0.98
  500: $0.91
  1,000: $0.88
  2,500: $0.85
  5,000: $0.79
  10,000: $0.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPS009-4200-0
Automotive Connectors AUTO GRADE STD MNT SD CARD P ...
Yamaichi Electronics
1: $2.88
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
MSP430F2011IPWR
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $1.33
62674-301121ALF
FFC & FPC Connectors 30P TOP ENTRY W/O CABLE LOCK
FCI
1: $0.94
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
SCHD3A0100
Memory Card Connectors Slide In-Slide Out Headersm ...
ALPS
1: $0.48
TPS3801J25DCKR
Supervisory Circuits 2.25V
Texas Instruments
1: $0.97
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
TC33X-2-103E
Trimmer Resistors - SMD 3MM 10KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.20
ABLS-12.000MHZ-B2-T
Crystals +/-20ppm 12 MHZ FUNDAMENTAL
ABRACON
1: $0.45
CRCW0805475RFKEA
Thick Film Resistors - SMD 1/8watt 475ohms 1% 100p ...
Vishay/Dale
1: $0.08
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.09
C0603C104K4RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.07
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
FPS009-2901-0
Memory Card Connectors SD CARD STANDARD MNT PUSH-P ...
Yamaichi Electronics
1: $1.31
SCDA7A0200
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21

000000001