|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RSA0N11M9A0J
Manufacturer Part #:

RSA0N11M9A0J

Manufacturer:

Description:
Slide Potentiometers Single Unit, 100mm Vrtcl W/Touch Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Travel: 100 mm
Resistance: 10 kOhms
Voltage Rating: 500 VAC, 10 VDC
Tolerance: 20 %
Termination Style: Solder Lug
Taper: Audio
Brand: ALPS
Height: 34.2 mm
Length: 146.5 mm
Packaging: Bulk
Product: Slide Potentiometers
Series: RSxxN1xM
Factory Pack Quantity: 10
Width: 18.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$67.50
30:
$60.75
50:
$54.00
100:
$51.30

To add to a project, please Log In.

165029835 161858062 199769614 128842034 167589004