|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RS6011SP6003
Manufacturer Part #:

RS6011SP6003

Manufacturer:

Description:
Slide Potentiometers Single Unit, 60mm Vertical Type
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Travel: 60 mm
Resistance: 10 kOhms
Voltage Rating: 150 V
Tolerance: 20 %
Termination Style: Solder Lug
Taper: Linear
Brand: ALPS
Height: 15 mm
Length: 75 mm
Packaging: Tray
Product: Slide Potentiometers
Series: RS6011xP
Factory Pack Quantity: 10
Tradename: Super Slide
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,188
1590BBK Enclosures, Boxes, & Cases 4,204
T90S1D12-12 General Purpose Relays 6,080
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,686
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 97,945
PTA6043-2015DPB103 Slide Potentiometers 762
BZX85B3V3-TR Zener Diodes 17,645
1550C Enclosures, Boxes, & Cases 36
Real Time Availability
Stock:
612 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.00
25:
$2.69
50:
$2.40
100:
$2.27
500:
$2.15
$2.04
$1.92
$1.79

To add to a project, please Log In.

128842034 129527177 199769614 161858062 167589004