Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RS6011DY6009
Manufacturer Part #:

RS6011DY6009

Manufacturer:

Description: Slide Potentiometers 10 KOhms 20% SMD/SMT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 20 %
Termination Style: Through Hole
Operating Temperature: - 25 C to + 70 C
Packaging: Tray
Product: Slide Potentiometers
Series: RSxx1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
RS45111A6A08
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $2.75
RE11LF-41B1N-12F-15P
Encoders 11mm METAL SHAFT ENCDR W/SWITCH
Alpha (Taiwan)
1: $3.16
OD1238-12HSS
Fans Fan 120x38 12VDC SealSleeve LW 105cfm
Orion Fans
1: $10.00
RS6011Y19004
Slide Potentiometers 10 KOhms 20% SMD/SMT
ALPS
1: $2.08
RS6011YA6009
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $3.30
ECE-T2AP822FA
Aluminum Electrolytic Capacitors - Snap In 8200UF ...
Panasonic Electronic Components
1: $15.26
RS45112A6A05
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $3.50
RS60112A600N
Slide Potentiometers 10K OHM "A" TAPER
ALPS
1: $4.00
RE2001F-40E2-20F-4B
Encoders 20mm BINARY CODED ROTARY ENCODER
Alpha (Taiwan)
1: $4.40
RE11LF-40B1N-10F-15P
Encoders 11mm METAL SHAFT
Alpha (Taiwan)
1: $2.71
RE111F-21B3-20F-20P
Encoders 11MM ENCDR W/SWTCH
Alpha (Taiwan)
1: $4.36
RE701F-20B1-15F-10P-601
Encoders 7mm METAL SHAFT
Alpha (Taiwan)
1: $3.83
RE200F-40E2-155F-4G
Encoders 20mm GRAY CODED ROTARY ENCODER
Alpha (Taiwan)
1: $4.40
OD9225-12HSS
Fans Fan 92x25 12VDC SealSleeve LW 52cfm
Orion Fans
1: $4.65
RSA0N11S9005
Slide Potentiometers 10K OHM RAIL A TAPER
ALPS
1: $8.00
RSA0N11S9A08
Slide Potentiometers 10K OHM MONO D TAPER
ALPS
1: $8.00
RS60N11S6A04
Slide Potentiometers 10K OHM MONO B TAPER
ALPS
1: $8.00
RS45112A600J
Slide Potentiometers 10K OHM A TAPER
ALPS
1: $3.50
PRM162-K415K-104A2
Potentiometers 100KOHMS KNURLED DUAL NO DET
Bourns
1: $11.19
RS4511119A04
Slide Potentiometers 10 KOhms 20% SMD/SMT
ALPS
1: $1.37

152283367