|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RS60112A600U
Manufacturer Part #:

RS60112A600U

Manufacturer:

Description:
Slide Potentiometers 20K OHM "A" TAPER
Mouser Online Catalog Page 921, Mouser Online Catalog
PDF Page 921, PDF Catalog Page
RS60112A600U Datasheet RS60112A600U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Travel: 60 mm
Resistance: 20 kOhms
Tolerance: 20 %
Termination Style: Through Hole
Taper: Audio
Length: 75 mm
Packaging: Tray
Product: Slide Potentiometers
Series: RSxx1
Factory Pack Quantity: 900
Tradename: Super Slide
Type: Slide Potentiometers
Width: 9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 33,428
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,203
PIC16F628A-I/P 8-bit Microcontrollers - MCU 5,544
TDA8954TH/N1,118 Audio Amplifiers 1,048
RS60112A600N Slide Potentiometers 919
RS45112A400G Slide Potentiometers 1,355
RS6011YA6009 Slide Potentiometers 479
RS45112A600J Slide Potentiometers 311
NCP1203D100R2G Switching Controllers 3,611
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.92
25:
$3.93
50:
$3.25
100:
$2.95
200:
$2.77
500:
$2.58
$2.51
$2.46
$2.09

To add to a project, please Log In.

152283367 167589004 161858062 128842034 129527177 199769614