Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RKJXT1E12001
Manufacturer Part #:

RKJXT1E12001

Manufacturer:

Description:
Multi-Directional Switches 8-DIR PUSH & ENCODER
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: Multi-Directional
Directional Resolution: 8
Switch Contact Rating: 10 mA at 5 VDC
Current Rating: 10 mA at 5 VDC
Center Push: Yes
Directional Operating Force: 40 mN +/- 25 mN
Termination Style: PCB
Operating Angle: 12 deg
Brand: ALPS
Body Size: 4.16 mm L x 2.15 mm W x 6.8 mm H
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ALPS

Manufacturer Part #:
Description:
Multi-Directional Switches 4 drectnl swtch cntr push w/ an encoder

Compare With Current Part

167387259 171030384