Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RKJXP1224002
Manufacturer Part #:

RKJXP1224002

Manufacturer:

Description:
Multi-Directional Switches LEVER RTRN CNTR PUSH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: Stick Controller
Directional Resolution: Contiguous
Switch Contact Rating: 50 mA at 12 VDC
Current Rating: 50 mA at 12 VDC
Center Push: Yes
Directional Operating Force: 17 mN +/- 10 mN
Termination Style: PCB
Operating Angle: 50 deg
Potentiometer Rated Power: 0.0125 W
Brand: ALPS
Body Size: 16 mm L x 16 mm W x 12.2 mm H
Stem Height: 7.1 mm
Packaging: Tray
Series: RKJXP
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

165583196 171030384 167387259