Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RKJXM1015001
Manufacturer Part #:

RKJXM1015001

Manufacturer:

Description: Multi-Directional Switches 8-Direction SW w/Push On SW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Multi-Directional Switches
RoHS: RoHS Compliant Details
Control Type: Stick Switch
Directional Resolution: 8 Way
Switch Contact Rating: 10 mA at 5 VDC
Center Push: 100000 Cycles
Directional Operating Force: 3 N +/- 1.5 N
Termination Style: Through Hole
Operating Angle: 10 deg
Body Size: 15 mm L x 4 mm W x 6.6 mm H
Stem Height: 3.5 mm
Packaging: Tray
Series: RKJXM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.65
  25: $8.86
  50: $7.25
  100: $6.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
LM2679S-ADJ/NOPB
DC/DC Switching Converters 5A STEP-DOWN VLTG REG
Texas Instruments
1: $5.07
SKQUDBE010
Multi-Directional Switches 4-direction 160gf w/ cn ...
ALPS
1: $3.12
1881451
Pluggable Terminal Blocks 3P 2.5mm 90 DEG
Phoenix Contact
1: $1.11
1881338
Pluggable Terminal Blocks 3P 2.5mm 180 DEG
Phoenix Contact
1: $3.70
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
VB30100S-E3/8W
Schottky Diodes & Rectifiers 30 Amp 100 Volt Singl ...
Vishay Semiconductors
1: $1.24
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.55
RKJXK122400Y
Multi-Directional Switches STCK CNTRLLR W/ PUSH
ALPS
1: $7.13
RKJXM2E12001
Multi-Directional Switches 8-directn dual shaft 15 ...
ALPS
1: $6.38
RKJXK122000D
Multi-Directional Switches STICK CONTROLLER RES
ALPS
1: $6.68
SKQUCAA010
Multi-Directional Switches 4-direction 160gf w/ 32 ...
ALPS
1: $2.70
RKJXL100401V
Multi-Directional Switches 8-DIR W/ CNTR PUSH
ALPS
1: $5.20
254TA103B50B
Input Devices 10Kohms 20% Momentary switch
CTS Electronic Components
1: $5.89
252A104B60NB
Input Devices 100K Ohms 20%
CTS Electronic Components
1: $6.09
RKJXS1004001
Multi-Directional Switches 8-direct 11.7x4.45mm lo ...
ALPS
25: $3.55

171030384 167387259