Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK27112A0A16
Manufacturer Part #:

RK27112A0A16

Manufacturer:

Description: Potentiometers Flat 20mm 100k
Silverlight Page 854, Mouser Enhanced Catalog
PDF Page 854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Dual Potentiometer
Mounting Style: Through Hole
Number of Turns: 1
Resistance: 100 kOhms
Shaft Type: Flat
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Shaft Diameter: 9 mm
Shaft Length: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.71
  25: $10.64
  50: $9.58
  100: $8.51
  500: $5.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
IRF9610PBF
MOSFET P-Chan 200V 1.8 Amp
Vishay/Siliconix
1: $1.44
TA45-ABDBL100C0
Circuit Breakers TA45 BLK ROCKER 10A
Schurter
1: $17.84
RK27112A00CC
Potentiometers Slotted 25mm 100k
ALPS
1: $11.71
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
TA45-ABDBL050C0
Circuit Breakers TA45 BLK ROCKER 5.0A
Schurter
1: $18.26
RK27112A-S20-C1-MN104
Potentiometers CENTER DETENT 2-GANG 100K MN TAPER
ALPS
1: $10.13
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
RK16312A0B85
Potentiometers Flat 20mm 10k
ALPS
1: $2.66
RK2711120026
Potentiometers Slotted 25mm1 00k
ALPS
1: $7.33
MKP1837410161F
Film Capacitors 160volts .1uF 1%
Vishay/Roederstein
1: $1.32
RK27112A00AK
Potentiometers Slotted 20mm 100k
ALPS
1: $11.71
NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REA ...
REAN / Neutrik
1: $1.88
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
FKP2D021001I00HSSD
Film Capacitors 100V .01uF 2.5%
WIMA
1: $0.63

116183367