Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK27112S20C
Manufacturer Part #:

RK27112-S20C1MN104 (RK271122004D)

Manufacturer:

Description:
Potentiometers 27mm SNGL SHAFT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Resistance: 100 kOhms
Power Rating: 50 mW
Tolerance: 20 %
Termination Style: Pin
Mounting Style: Through Hole
Taper: Audio
Shaft Type: Slotted
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Product: Dual Potentiometer
Factory Pack Quantity: 100
Type: Potentiometer, Low Profile
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 71 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.72
  100: $10.13
  500: $9.53
  1,000: $8.94
  5,000: Quote
 
 

To add to a project, please Log In.


This product is also available in:
116183367