Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK16814MG02R
Manufacturer Part #:

RK16814MG02R

Manufacturer:

Description: Potentiometers Flat 25mm 20k
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Motorized Potentiometer
Mounting Style: Through Hole
Number of Turns: 1
Resistance: 20 kOhms
Shaft Type: Flatted / D
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
RK16812MG099
Potentiometers 16mm 100K ROTARY 3B TAPER
ALPS
1: $8.00
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
NC3MAAH
XLR Connectors 3P MALE CHASS HORIZONTAL
Neutrik
1: $0.91
PFR5151J100J11L4BULK
Film Capacitors 100volts 150pF 5% LS 5mm
Kemet
1: $0.57
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
FK26C0G1H562J
Multilayer Ceramic Capacitors MLCC - Leaded 5600pF ...
TDK
1: $0.33
39-30-1039
Headers & Wire Housings 3 CKT VERT HEADER
Molex
1: $0.67
BFC241647503
Film Capacitors .075uF 2% 63volts
Vishay/BC Components
1: $1.15
UES1H220MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.44
FMMT495TA
Transistors Bipolar - BJT NPN High Voltage
Diodes Inc. / Zetex
1: $0.29
DMMT5401-7-F
Transistors Bipolar - BJT MATCHED PNP SM SIGNAL TR ...
Diodes Inc.
1: $0.49
23PS133
Film Capacitors STYRENE 50V 330PF
Xicon
1: $0.25
23PS168
Film Capacitors STYRENE 50V 680P
Xicon
1: $0.25
FK28C0G1H181J
Multilayer Ceramic Capacitors MLCC - Leaded 180pF ...
TDK
1: $0.18
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
FK28C0G2A271J
Multilayer Ceramic Capacitors MLCC - Leaded 270pF ...
TDK
1: $0.21
271-240-RC
Metal Film Resistors - Through Hole 240ohms 1% 50P ...
Xicon
1: $0.13

116183367