Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK16312A0BKR
Manufacturer Part #:

RK16312A0BKR

Manufacturer:

Description: Potentiometers 10 KOhms 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
RoHS: RoHS Compliant Details
Product: Dual Potentiometer
Mounting Style: Through Hole
Resistance: 10 kOhms
Shaft Type: Knurled
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Series: RK163
Shaft Length: 15 mm
Factory Pack Quantity: 600
Type: Metal Shaft Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  25: $3.10
  50: $2.90
  100: $2.80
  500: $2.59
  1,000: $2.52
  2,500: $2.41
  5,000: $2.26
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.38
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.42
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
BUF634P
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.06
OPA1642AID
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud O ...
Texas Instruments
1: $3.93
RS45112A400G
Slide Potentiometers 10 KOhms 20% THROUGH HOLE
ALPS
1: $2.22
RS6011YA6009
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $3.30
RK16312A0B85
Potentiometers Flat 20mm 10k
ALPS
1: $2.66
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
NF2D-B-9
RCA Phono Connectors Jacks RCA D style White/Black
Neutrik
1: $5.12
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
UKW1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $5.20
RK16312A0BKH
Potentiometers 16mm Size Metal Shaft
ALPS
1: $13.35
RK16312101A2
Potentiometers 10 KOhms 20%
ALPS
1: $3.52
RK1631210AX9
Potentiometers Knurled 15mm 10k
ALPS
1: $2.59
RK1631110U1Q
Potentiometers 10 KOhms 20%
ALPS
1: $2.08

116183367