Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK14K12B0A0R
Manufacturer Part #:

RK14K12B0A0R

Manufacturer:

Description: Potentiometers 50 KOhms 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Through Hole
Resistance: 50 kOhms
Shaft Type: Flat
Termination Style: Pin
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Shaft Length: 22.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  25: $0.99
  50: $0.93
  100: $0.90
  500: $0.83
  1,000: $0.81
  2,500: $0.77
  5,000: $0.72
  10,000: $0.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS9958
MOSFET -60V Dual P-Channel PowerTrench
Fairchild Semiconductor
1: $0.98
OPA548FKTWTG3
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
ECA-1JHG102
Aluminum Electrolytic Capacitors - Leaded 1000uF 6 ...
Panasonic Electronic Components
1: $1.80
IS62C256AL-45ULI
SRAM 256K 32K x 8 45ns 5v Async SRAM 5v
ISSI
1: $1.34
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
DC21.0021.1111
AC Power Entry Modules Non-ill 2-Pole 10A w/ switc ...
Schurter
1: $9.85
SMBJ15CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.38
LR2512-LF-1R00-F
Current Sense Resistors - SMD 2W 1 OHM 1% 100ppm
IRC
1: $0.66
DG418DY-E3
Analog Switch ICs SPST Analog Switch
Vishay/Siliconix
1: $1.32
UA78M05CKVURG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.46
ECA-1JHG101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.58
RQ-50C
Linear and Switching Power Supplies 50W 5V/5A -5V/ ...
Mean Well
1: $45.71
EV-T220-38E
Heat Sinks HEATSINK FOR TO-220 DEGREASED
Ohmite
1: $2.30
75115-0018
I/O Connectors Plug Cable Kit 4-40 18 Circuit
Molex
1: $12.74
ABM2-20.000MHZ-D4Y-T
Crystals 20.0MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.69
RK14K12B0A0E
Potentiometers 10 KOhms 20%
ALPS
1: $1.11
CRCW25121K82FKTG
Thick Film Resistors - SMD 1watt 1.82Kohms 1%
Vishay/Dale
1: $0.57
MP930-2.00K-1%
Thick Film Resistors - Through Hole 2K ohm 30W 1% ...
Caddock
1: $4.06
PE-53634NL
Fixed Inductors 50uH Toriod-SLIC
Pulse
1190: $0.85

116183367