|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RK11K1120060
Manufacturer Part #:

RK11K1120060

Manufacturer:

Description:
Potentiometers 20 KOhms 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Resistance: 20 kOhms
Mounting Style: Through Hole
Tolerance: 20 %
Termination Style: Pin
Shaft Type: Flat
Shaft Length: 22.5 mm
Brand: ALPS
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
NC3MXX XLR Connectors 4,863
28B0631-100 Ferrite Cable Cores 35,532
NRJ6HM-1 Phone Connectors 11,467
2162Q16-U Audio Amplifiers 337
LM78L05ACZ Linear Voltage Regulators 34,792
RSA0N1219A03 Slide Potentiometers 356
RK11K1120A31 Potentiometers 36
RK11K1120A5T Potentiometers 333
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.82
25:
$0.74
50:
$0.684
100:
$0.666
500:
$0.62
$0.601
$0.573
$0.536
$0.527

To add to a project, please Log In.

116183367 128842034 112365033 161858062 199769614 129527177 167589004