|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RK09D113F25C0A
Manufacturer Part #:

RK09D113F25C0A104

Manufacturer:

Description:
Potentiometers 9MM 100K V/ADJ
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Potentiometer
Resistance: 100 kOhms
Taper: Audio
Mounting Style: Through Hole
Tolerance: 20 %
Termination Style: Snap In
Number of Turns: 1 Turn
Shaft Type: Flatted
Shaft Diameter: 9 mm
Shaft Length: 25 mm
Number of Detents: Without Detent
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Rotary Insulated
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2041021-4 Memory Card Connectors 8,631
RK09D1130C2P Potentiometers 7,519
NRJ4HF Phone Connectors 2,875
TL1100F160Q Tactile Switches 14,690
F1201 Switch Bezels / Switch Caps 2,866
4607X-101-103LF Resistor Networks & Arrays 2,642
PEC12R-4225F-S0024 Encoders 1,632
LM2940T-8.0/NOPB LDO Voltage Regulators 967
230-75AB Heat Sinks 1,405
9B-20.000MAAJ-B Crystals 952
Real Time Availability
Stock:
570 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.48
25:
$1.20
50:
$1.10
100:
$0.94
200:
$0.75
500:
$0.56
$0.397
$0.38
$0.36

To add to a project, please Log In.

130634798 116183367 112365033 161858062 167589004 129527177 199769614 128842034 180763037