|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RK09D1130A1N
Manufacturer Part #:

RK09D1130A1N

Manufacturer:

Description:
Potentiometers 9MM 10K V/ADJ
Mouser Online Catalog Page 921, Mouser Online Catalog
PDF Page 921, PDF Catalog Page
RK09D1130A1N Datasheet RK09D1130A1N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Potentiometer
Resistance: 10 kOhms
Taper: Linear
Mounting Style: Through Hole
Power Rating: 50 mW
Tolerance: 20 %
Termination Style: Snap In
Number of Turns: 1 Turn
Shaft Type: Flatted
Type: Rotary Insulated
Number of Detents: Without Detent
Shaft Length: 30 mm
Height: 6.8 mm
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Factory Pack Quantity: 2000
Width: 9.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,918
RK09L114001T Potentiometers 802
26-60-4040 Headers & Wire Housings 8,184
L78L09ACZ-AP Linear Voltage Regulators 9,105
MMBT3904 Bipolar Transistors - BJT 236,688
MF1/4DC1003F Metal Film Resistors - Through Hole 19,519
RK09D117000B Potentiometers 91
RK09D113000F Potentiometers 358
Real Time Availability
Stock:
548 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
25:
$1.30
50:
$1.18
100:
$1.02
200:
$0.815
500:
$0.609
$0.434
$0.413
$0.391

To add to a project, please Log In.

130634798 116183367 167589004 129527177 199769614 128842034 112365033 161858062