Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK09D113000D
Manufacturer Part #:

RK09D113000D

Manufacturer:

Description: Potentiometers 9MM 50K V/ADJ
Silverlight Page 855, Mouser Enhanced Catalog
PDF Page 855, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Through Hole
Taper: Linear
Resistance: 50 kOhms
Shaft Type: Flatted / D
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Shaft Length: 30 mm
Factory Pack Quantity: 1000
Type: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  25: $1.22
  50: $1.12
  100: $0.96
  200: $0.77
  500: $0.58
  1,000: $0.41
  2,000: $0.39
  5,000: $0.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CD40106BM96
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.22
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
T494D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% D
Kemet
1: $2.40
MMSZ4699T1G
Zener Diodes 12V 500mW
ON Semiconductor
1: $0.24
108-0044-EVX
Toggle Switches SPDT ON-OFF-ON
Mountain Switch
1: $3.27
25AA1024-I/P
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.73
RK09D113000F
Potentiometers 9MM 10K V/ADJ
ALPS
1: $1.52
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
CD4013BM96E4
Flip Flops CMOS Dual D-Type Flip Flop
Texas Instruments
1: $0.43
DG202BDJ-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $1.87
RK09D1130A1N
Potentiometers 9MM 10K V/ADJ
ALPS
1: $1.48
RK09D1130C2P
Potentiometers 9MM 10K V/ADJ
ALPS
1: $1.48
RK09D113000K
Potentiometers 9MM 50K V/ADJ
ALPS
1: $1.48
RK09L1140A5P
Potentiometers 50K VERTICAL
ALPS
1: $3.10
RK09D1130A0S
Potentiometers 9MM 50K V/ADJ
ALPS
1: $1.48
RK09D1130A1L
Potentiometers 50 KOhms 30%
ALPS
1: $0.58

130634798 116183367