Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-RK0971224Z01
Manufacturer Part #:

RK0971224Z01

Manufacturer:

Description: Potentiometers Flat 20mm 10k
Silverlight Page 854, Mouser Enhanced Catalog
PDF Page 854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Metal Shaft Potentiometer
Resistance: 10 kOhms
Element Type: Metal
Shaft Type: Flat
Termination Style: Pin
Voltage Rating: 50 V
Power Rating: 50 mW
Tolerance: 20 %
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Series: RK097
Shaft Length: 20 mm
Type: Metal Shaft Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
439 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.94
  25: $3.34
  50: $2.91
  100: $2.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
ASSR-1218-503E
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0. ...
Avago Technologies
1: $1.89
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
L712RA
DC Power Connectors 2.5MM LONG BUSHING
Switchcraft
1: $3.77
TRG1512-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.5m ...
Cincon
1: $15.87
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Switchcraft
1: $2.00
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
K221J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Vishay/BC Components
1: $0.37
RK0971214Z06
Potentiometers Flat 20mm 10k
ALPS
1: $3.63

130634798 116183367