|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RK0971221Z05
Manufacturer Part #:

RK0971221Z05

Manufacturer:

Description:
Potentiometers Flat 15mm 10k
Mouser Online Catalog Page 920, Mouser Online Catalog
PDF Page 920, PDF Catalog Page
RK0971221Z05 Datasheet RK0971221Z05 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Potentiometer
Resistance: 10 kOhms
Power Rating: 50 mW
Voltage Rating: 50 V
Tolerance: 20 %
Termination Style: Pin
Element Type: Metal
Number of Turns: 1 Turn
Shaft Type: Flatted
Type: Rotary Metal
Switch Type: Switch
Number of Detents: Without Detent
Shaft Length: 15 mm
Series: RK097
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35RAPC4BH3 Phone Connectors 11,088
OPA2132PA High Speed Operational Amplifiers 327
MKT1813410014 Film Capacitors 1,776
110-43-308-41-001000 IC & Component Sockets 1,887
2240 9V Battery Snaps & Contacts 61
271-10K-RC Metal Film Resistors - Through Hole 423,559
271-100K-RC Metal Film Resistors - Through Hole 204,308
271-1K-RC Metal Film Resistors - Through Hole 176,169
271-4.7K-RC Metal Film Resistors - Through Hole 71,759
271-47-RC Metal Film Resistors - Through Hole 25,495
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.94
25:
$2.70
50:
$2.45
100:
$1.96
500:
$1.45
$1.26

To add to a project, please Log In.

130634798 116183367 129527177 112365033 161858062 199769614 128842034 167589004