|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-RK0971114D0B
Manufacturer Part #:

RK0971114D0B

Manufacturer:

Description:
Potentiometers Flat 15mm 10k
Mouser Online Catalog Page 920, Mouser Online Catalog
PDF Page 920, PDF Catalog Page
RK0971114D0B Datasheet RK0971114D0B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Potentiometer
Resistance: 10 kOhms
Power Rating: 50 mW
Voltage Rating: 50 V
Tolerance: 20 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: Flatted
Shaft Length: 15 mm
Series: RK097
Element Type: Metal
Number of Detents: With Detent
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Switch Type: Switch
Type: Rotary Metal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,922
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 630,981
5556416-1 Modular Connectors / Ethernet Connectors 33,569
CR2032 Coin Cell Battery 159,888
5-1814832-1 RF Connectors / Coaxial Connectors 8,996
BSS84,215 MOSFET 189,242
10118192-0001LF USB Connectors 25,143
ABM3B-8.000MHZ-B2-T Crystals 25,842
BSS138 MOSFET 119,677
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
25:
$2.86
50:
$2.68
100:
$2.58
500:
$2.40
$2.33
$2.23
$2.08

To add to a project, please Log In.

130634798 116183367 128842034 129527177 199769614 161858062 167589004 112365033