|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-GCBC1002A
Manufacturer Part #:

GCBC100-2A

Manufacturer:

Description:
Board Mount Current Sensors Current Sensor +5VDC +/- 50 60 uOhm
Mouser Online Catalog Page 2,074, Mouser Online Catalog
PDF Page 2,074, PDF Catalog Page
GCBC100-2A Datasheet GCBC100-2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: DC +/- 100 A
Sensor Type: Closed Loop
Response Time: 1 us
Operating Temperature Range: - 40 C to + 105 C
Accuracy: -
Frequency Range: 50 Hz/60 Hz
Operating Supply Voltage: 5 V
Brand: ALPS
Height: 7.5 mm
Length: 15.7 mm
Output Type: 4 V
Packaging: Tray
Series: GCBC
Type: High-Precision Current Sensor
Width: 13.4 mm
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GLMC2R203A Fixed Inductors 9,928
GLMCR4703A Fixed Inductors 2,008
GLMHR2303A Fixed Inductors 506
GLMC4R703A Fixed Inductors 365
GLMC3R303A Fixed Inductors 74
GLMHR1103A Fixed Inductors 65
GLMC1R003A Fixed Inductors 43
GLMDR4501A Fixed Inductors 83
ImageMfr. Part #DescriptionStock 
SCC2230-D08-05 Gyroscopes 119
FT232RL-REEL USB Interface IC 126,524
A000066 Development Boards & Kits - AVR 1,573
DCH010505SN7 Isolated DC/DC Converters 2,275
BTN8982TAAUMA1 Motor / Motion / Ignition Controllers & Drivers 12,518
63819-0900 Crimpers 89
BMA255 Accelerometers 2,131
GCBC040-1A Board Mount Current Sensors 256
MMSZ5243BT1G Zener Diodes 23,915
Real Time Availability
Stock:
205 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.40
5:
$10.18
10:
$9.50
25:
$9.20
50:
$8.51
100:
$8.27
200:
$7.87
500:
$7.50
$7.13

To add to a project, please Log In.

198723855 147288935 140562796 126916482 142336017 195346910 189291037 144949695