|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-GCBC0502A
Manufacturer Part #:

GCBC050-2A

Manufacturer:

Description:
Board Mount Current Sensors Current Sensor +5VDC +/- 40 60 uOhm
Mouser Online Catalog Page 2,074, Mouser Online Catalog
PDF Page 2,074, PDF Catalog Page
GCBC050-2A Datasheet GCBC050-2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: DC +/- 50 A
Sensor Type: Closed Loop
Response Time: 1 us
Operating Temperature Range: - 40 C to + 105 C
Accuracy: -
Frequency Range: 50 Hz/60 Hz
Operating Supply Voltage: 5 V
Brand: ALPS
Height: 7.5 mm
Length: 15.7 mm
Output Type: 4 V
Packaging: Tray
Series: GCBC
Type: High-Precision Current Sensor
Width: 13.4 mm
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GLMC2R203A Fixed Inductors 9,928
GLMCR4703A Fixed Inductors 2,008
GLMHR2303A Fixed Inductors 506
GLMC4R703A Fixed Inductors 365
GLMC3R303A Fixed Inductors 74
GLMC1R003A Fixed Inductors 43
GLMHR1103A Fixed Inductors 65
GLMDR4501A Fixed Inductors 83
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,072
ATAVRDRAGON Emulators / Simulators 223
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,452
J-Link EDU Emulators / Simulators 181
5M2210ZF256I5N CPLD - Complex Programmable Logic Devices 394
STGW35HF60W IGBT Transistors 10,543
AT90CAN64-16AU 8-bit Microcontrollers - MCU 1,942
66101-4 Pin & Socket Connectors 36,182
Real Time Availability
Stock:
118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.40
5:
$8.40
10:
$7.84
25:
$7.59
50:
$7.02
100:
$6.82
200:
$6.49
500:
$6.19
$5.88

To add to a project, please Log In.

198723855 147288935 140562796 142336017 195346910 189291037 126916482 144949695