Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-GCBC0401A
Manufacturer Part #:

GCBC040-1A

Manufacturer:

Description:
Board Mount Current Sensors Current Sensor +5VDC +/- 40 60 uOhm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,196, Mouser Online Catalog
PDF Page 2,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: DC +/- 40 A
Sensor/Transducer Type: Closed Loop
Supply Voltage: 5 V
Response Time: 1 us
Operating Temperature: - 40 C to + 105 C
Accuracy: -
Frequency Range: 50 Hz/60 Hz
Brand: ALPS
Height: 7.5 mm
Length: 15.7 mm
Output: 4 V
Packaging: Tray
Series: GCBC
Type: High-Precision Current Sensor
Width: 13.4 mm
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00
  5: $8.04
  10: $7.50
  25: $7.27
  50: $6.72
  100: $6.53
  200: $6.21
  500: $5.93
  1,000: $5.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GLMC1R003A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMC1R503A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $2.09
GLMC2R203A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMC3R303A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMC4R703A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMCR4703A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMDR3601A
Fixed Inductors Liqualloy Power Inductor 1040
ALPS
1: $2.09
GLMDR4501A
Fixed Inductors Liqualloy Power Inductor 1040
ALPS
1: $2.09
GLMHR1103A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93
GLMHR2303A
Fixed Inductors Liqualloy Power Inductor 0630
ALPS
1: $1.93

140562796 126916482 144949695 142336017 189291037 195346910