|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-EC12E2420801
Manufacturer Part #:

EC12E2420801

Manufacturer:

Description:
Encoders 12mm 24 Res 24 Dtent 25mm operating sectn
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
EC12E2420801 Datasheet EC12E2420801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Resolution: 24 PPR
Number of Detents: 24 Detent
Termination Style: Through Hole
Output Type: Quadrature
With Switch: No Switch
Packaging: Tray
Factory Pack Quantity: 1900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,931
1N5819HW-7-F Schottky Diodes & Rectifiers 128,800
1N4148 Diodes - General Purpose, Power, Switching 136,939
CRCW06031K00FKEA Thick Film Resistors - SMD 665,215
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
MCP3204-CI/SL Analog to Digital Converters - ADC 173
HCM49-8.000MABJ-UT Crystals 10,885
DAC8551IDGKR Digital to Analog Converters - DAC 1,415
PEC12R-4225F-S0024 Encoders 1,578
EC12E1220407 Encoders 970
Real Time Availability
Stock:
5,260 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.21
25:
$1.12
50:
$0.908
100:
$0.726
500:
$0.674
$0.635
$0.583
$0.557
$0.55

To add to a project, please Log In.

129527177 165583196 189371948 161858062 142336017 195346910 126916482 128842034 1449496955-0713-67false