|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-EC12E1220407
Manufacturer Part #:

EC12E1220407

Manufacturer:

Description:
Encoders 12mm 12 RES 12 DTENT 15mm Operating sectn
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
EC12E1220407 Datasheet EC12E1220407 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Resolution: 24 PPR
Number of Detents: 24 Detent
Termination Style: Through Hole
Output Type: Quadrature
With Switch: No Switch
Packaging: Tray
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819HW-7-F Schottky Diodes & Rectifiers 125,280
STM32F103CBT7 ARM Microcontrollers - MCU 1,038
TL072CDT Operational Amplifiers - Op Amps 8,225
TL074CDT Operational Amplifiers - Op Amps 9,822
1206L020YR Resettable Fuses - PPTC 9,850
MCP3204-CI/SL Analog to Digital Converters - ADC 173
C0603X5R1A474M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,705
LM1117IDTX-3.3/NOPB LDO Voltage Regulators 7,733
EC12E2420801 Encoders 5,260
Real Time Availability
Stock:
970 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.80
25:
$1.54
50:
$1.33
100:
$0.809
200:
$0.747
500:
$0.735
$0.711
$0.674
$0.637

To add to a project, please Log In.

129527177 165583196 128842034 144949695 161858062 189371948 126916482 142336017 195346910