Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-EC11EBB24C03
Manufacturer Part #:

EC11EBB24C03

Manufacturer:

Description: Encoders Dual Shaft Flat Slot 15 Pulses/30 Detent
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Resolution: 15 PPR
Number of Detents: 30
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: Quadrature
With Switch: No
Packaging: Tray
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.84
  25: $22.14
  50: $18.46
  100: $16.61
  200: $14.76
  500: $12.99
  1,000: $11.43
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
MAX7301AAX+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $8.37
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.46
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
TPS3801L30DCKR
Supervisory Circuits 2.64V
Texas Instruments
1: $0.97
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
PC354N1TJ00F
Transistor Output Optocouplers 50-150% CTR rank of ...
Sharp Microelectronics
1: $0.65
LM5009SDC/NOPB
DC/DC Switching Converters 150 MA 100V STEP-DWN SW ...
Texas Instruments
1: $2.67
REG1117A-2.5
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $3.03
RK16812MG099
Potentiometers 16mm 100K ROTARY 3B TAPER
ALPS
1: $8.00
90131-0125
Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VE ...
Molex
1: $1.00
12103C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.77
242113
RF Adapters - Between Series SMA JACK TO N PLUG AD ...
Amphenol Connex
1: $8.64
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
SR2511F-0304-19R0B-E9-S-W
Rotary Switches ROTARY 3POL 4POS 1/4
Alpha (Taiwan)
1: $2.77
CCSMA26.5-MM-086-12
RF Cable Assemblies 12in. SMA M/M IL:1.4dB/ft @26. ...
Crystek Corporation
1: $47.72
880811-2
Automotive Connectors HSG ACC:RUBBER BOOT 03P
TE Connectivity / AMP
1: $3.86
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10


This product is also available in:
0000000015-0906-20false