|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-EC11E18244A5
Manufacturer Part #:

EC11E18244A5

Manufacturer:

Description:
Encoders 11mm 18 RES 36 DTENT
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
EC11E18244A5 Datasheet EC11E18244A5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Resolution: 18 PPR
Number of Detents: 36 Detent
Termination Style: Through Hole
Output Type: Quadrature
With Switch: Switch
Packaging: Tray
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16TQC100MYF Tantalum Capacitors - Polymer SMD 16,935
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
AT89C2051-24PU 8-bit Microcontrollers - MCU 17,048
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,873
L6470H Motor / Motion / Ignition Controllers & Drivers 1,749
M4T28-BR12SH1 Battery Management 3,637
EC11E15244B2 Encoders 1,546
UVZ1J221MPD Aluminum Electrolytic Capacitors - Leaded 1,176
EC11E1834403 Encoders 7
Real Time Availability
Stock:
1,053 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.18
25:
$8.73
50:
$7.57
100:
$4.90
200:
$4.01
500:
$3.46
$2.57
$2.34
$2.19

To add to a project, please Log In.

165583196 142336017 195346910 129527177 144949695 189371948 161858062 126916482 128842034