|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-EC11B15242AF
Manufacturer Part #:

EC11B15242AF

Manufacturer:

Description:
Encoders 11mm 15 RES 30 DTENT
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
EC11B15242AF Datasheet EC11B15242AF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Resolution: 15 PPR
Number of Detents: 30 Detent
Termination Style: Through Hole
Output Type: Quadrature
With Switch: Switch
Packaging: Tray
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,165
ULN2803ADWR Darlington Transistors 35,232
1734035-2 USB Connectors 3,868
1206L025YR Resettable Fuses - PPTC 3,760
LM317MDCYR Linear Voltage Regulators 9,477
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,283,765
BCV27,215 Darlington Transistors 119,535
T491A106K010AT Tantalum Capacitors - Solid SMD 89,973
598-8210-107F Standard LEDs - SMD 40,565
7790 Terminals 2,927
Real Time Availability
Stock:
2,068 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.42
25:
$7.22
50:
$6.25
100:
$5.41
200:
$4.81
500:
$2.27
$2.12
$2.01
$1.99

To add to a project, please Log In.

129527177 165583196 142336017 195346910 161858062 189371948 126916482 128842034 144949695