|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-EC09E1524405
Manufacturer Part #:

EC09E1524405

Manufacturer:

Description:
Encoders 9mm 15 RES 30 DTENT
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
EC09E1524405 Datasheet EC09E1524405 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: ALPS
Product: Mechanical Encoders
Resolution: 15 PPR
Number of Detents: 30 Detent
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Hollow
With Switch: Switch
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Shaft Diameter: 27 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVE-UPCAH516B Encoders 218
B32912A5333M Film Capacitors 3,775
EVE-YBCAJO16B Encoders 206
EVE-UBCAH516B Encoders 233
J-Link EDU Emulators / Simulators 178
693061010911 Memory Card Connectors 296
TLV70233PDBVR LDO Voltage Regulators 3,456
EVE-VCGJL016B Encoders 502
EC09E1524404 Encoders 33
595D156X9025C2T Tantalum Capacitors - Solid SMD 545
Real Time Availability
Stock:
219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.81
25:
$4.98
50:
$4.15
100:
$3.54

To add to a project, please Log In.

153093877 165583196 128842034 144949695 142336017 161858062 189371948 126916482 129527177 195346910